AT87C52X2-RLTUV
vs
SAB8032B-N
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
GREEN, VQFP-44
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
|
Address Bus Width |
16
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
CPU Family |
8051
|
8051
|
Clock Frequency-Max |
60 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e0
|
Number of I/O Lines |
32
|
|
Number of Terminals |
44
|
44
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP44,.47SQ,32
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
256
|
256
|
ROM (words) |
8192
|
|
ROM Programmability |
OTPROM
|
|
Speed |
60 MHz
|
12 MHz
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
2
|
2
|
Supply Current-Max |
|
175 mA
|
|
|
|
Compare AT87C52X2-RLTUV with alternatives