AT88SC0104CA-WI88SC0104
vs
CY15E004Q-SXA
feature comparison
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
WAFER
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Memory Density |
1024 bit
|
4096 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
MEMORY CIRCUIT
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
128 words
|
512 words
|
Number of Words Code |
128
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X8
|
512X8
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Infineon
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
4.889 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.727 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Pure Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.8985 mm
|
|
|
|
Compare AT88SC0104CA-WI88SC0104 with alternatives
Compare CY15E004Q-SXA with alternatives