AT88SC0204CA-WI88SC0204
vs
AT88SC0204CA-TU
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
WAFER
|
TSSOP
|
Package Description |
,
|
TSSOP, TSSOP8,.25
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Memory Density |
2048 bit
|
2048 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
MEMORY CIRCUIT
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
256X8
|
256X8
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
8
|
Data Retention Time-Min |
|
10
|
Endurance |
|
100000 Write/Erase Cycles
|
I2C Control Byte |
|
1011CCCC
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.4 mm
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
|
SERIAL
|
Seated Height-Max |
|
1.2 mm
|
Serial Bus Type |
|
I2C
|
Standby Current-Max |
|
0.0001 A
|
Supply Current-Max |
|
0.005 mA
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
Write Protection |
|
SOFTWARE
|
|
|
|
Compare AT88SC0204CA-WI88SC0204 with alternatives
Compare AT88SC0204CA-TU with alternatives