AT88SC0404C-SH
vs
AT88SC0404CA-WI88SC0404
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
0.150 INCH, GREEN, PLASTIC, SOIC-8
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A992.C
|
EAR99
|
HTS Code |
8523.52.00.90
|
8542.32.00.71
|
Access Time-Max |
35 ns
|
|
JESD-30 Code |
R-PDSO-G8
|
|
Length |
4.925 mm
|
|
Memory Density |
4096 bit
|
4096 bit
|
Memory IC Type |
CRYPTO MEMORY
|
MEMORY CIRCUIT
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X8
|
512X8
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.23
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
WAFER
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
|
|
|
Compare AT88SC0404C-SH with alternatives
Compare AT88SC0404CA-WI88SC0404 with alternatives