AT89LS8252-12AI
vs
AT89LS8252-12JL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
LPCC
|
Package Description |
10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
|
QCCJ,
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
|
Clock Frequency-Max |
12 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e3
|
Length |
10 mm
|
16.586 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
44
|
44
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
QCCJ
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
256
|
256
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
4.572 mm
|
Speed |
12 MHz
|
12 MHz
|
Supply Current-Max |
25 mA
|
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
3 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
16.586 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare AT89LS8252-12AI with alternatives
Compare AT89LS8252-12JL with alternatives