AT89S52-24PL vs AT89S53-16PA feature comparison

AT89S52-24PL Atmel Corporation

Buy Now Datasheet

AT89S53-16PA Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP DIP
Package Description 0.600 INCH, PLASTIC, MS-011AC, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture 8051
Device Core 8051
Clock Speed 24
Ram 0.25
Flash Memory 8
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3 e0
Length 52.324 mm 52.2 mm
Moisture Sensitivity Level 1
Number of I/O Lines 32 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 12288
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 5.59 mm
Speed 24 MHz 16 MHz
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
CPU Family 8051
Package Equivalence Code DIP40,.6
Supply Current-Max 25 mA

Compare AT89S52-24PL with alternatives

Compare AT89S53-16PA with alternatives