AT89S8252-24AL vs AT89LS8252-12AI feature comparison

AT89S8252-24AL Atmel Corporation

Buy Now Datasheet

AT89LS8252-12AI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description TQFP, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 24 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e0
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 24 MHz 12 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Samacsys Manufacturer Microchip
CPU Family 8051
Package Equivalence Code TQFP44,.47SQ,32
Supply Current-Max 25 mA

Compare AT89S8252-24AL with alternatives

Compare AT89LS8252-12AI with alternatives