AT90S8535-8MC vs AT90S4434-8AC feature comparison

AT90S8535-8MC Atmel Corporation

Buy Now Datasheet

AT90S4434-8AC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DFN QFP
Package Description VQCCN, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 44 44
Manufacturer Package Code MLF
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-XQCC-N44 S-PQFP-G44
Length 7 mm 10 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN TQFP
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code No
Additional Feature 256 BYTES SRAM; 256 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER
CPU Family AVR RISC
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code TQFP44,.47SQ,32
RAM (bytes) 256
ROM (words) 4096
Terminal Finish TIN LEAD

Compare AT90S8535-8MC with alternatives

Compare AT90S4434-8AC with alternatives