AT91SAM7S256D-MU
vs
ATSAM3S1CB-CU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Package Description |
GREEN, MO-220, QFN-64
|
TFBGA, BGA100,10X10,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
24
|
Bit Size |
32
|
32
|
CPU Family |
ARM7
|
CORTEX-M3
|
Clock Frequency-Max |
50 MHz
|
20 MHz
|
DAC Channels |
NO
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
8
|
JESD-30 Code |
S-PQCC-N64
|
S-PBGA-B100
|
Length |
9 mm
|
9 mm
|
Number of I/O Lines |
32
|
79
|
Number of Terminals |
64
|
100
|
On Chip Program ROM Width |
8
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TFBGA
|
Package Equivalence Code |
LCC64,.35SQ,20
|
BGA100,10X10,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
65536
|
16384
|
ROM (words) |
262144
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.9 mm
|
1.1 mm
|
Speed |
55 MHz
|
64 MHz
|
Supply Voltage-Max |
1.95 V
|
1.95 V
|
Supply Voltage-Min |
1.65 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
9 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
100
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare AT91SAM7S256D-MU with alternatives
Compare ATSAM3S1CB-CU with alternatives