AT91SAM9260B-QU
vs
AT91SAM9G20B-CFU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFP-208
|
TFBGA-247
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
9 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY
|
|
Address Bus Width |
26
|
26
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G208
|
S-PBGA-B247
|
JESD-609 Code |
e3
|
|
Length |
28 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
22
|
24
|
Number of External Interrupts |
3
|
3
|
Number of I/O Lines |
96
|
96
|
Number of Serial I/Os |
1
|
11
|
Number of Terminals |
208
|
247
|
On Chip Data RAM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
TFBGA
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
BGA247,19X19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
8192
|
16384
|
RAM (words) |
8192
|
|
ROM (words) |
32768
|
0
|
ROM Programmability |
FLASH
|
ROMLESS
|
Seated Height-Max |
4.1 mm
|
1.1 mm
|
Speed |
180 MHz
|
400 MHz
|
Supply Voltage-Max |
1.95 V
|
1.1 V
|
Supply Voltage-Min |
1.65 V
|
0.9 V
|
Supply Voltage-Nom |
1.8 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
28 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
CPU Family |
|
ARM9
|
Number of Timers |
|
4
|
On Chip Program ROM Width |
|
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
0.75 mA
|
|
|
|