AT97SC3204-X2A1D-AB
vs
AT97SC3204T-X2A1700B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TSSOP-28
|
TSSOP-28
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Length |
9.7 mm
|
9.7 mm
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP28,.25
|
TSSOP28,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
CRYPTOGRAPHIC AUTHENTICATOR
|
CRYPTOGRAPHIC AUTHENTICATOR
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
|
Bit Size |
|
8
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
NO
|
|
|
|
Compare AT97SC3204-X2A1D-AB with alternatives
Compare AT97SC3204T-X2A1700B with alternatives