ATECC508A-SSHDA-T
vs
ATECC508A-MAHHL-T
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Not Recommended
|
| Package Description |
Soic-8
|
Udfn-8
|
| Pin Count |
8
|
|
| Manufacturer Package Code |
SOIC-8
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
5A992.C
|
5A992.C
|
| HTS Code |
8542.31.00.01
|
8542.39.00.01
|
| Factory Lead Time |
6 Weeks
|
|
| Base Number Matches |
1
|
1
|
| JESD-30 Code |
|
R-PDSO-N8
|
| Length |
|
3 Mm
|
| Number of Terminals |
|
8
|
| Operating Temperature-Max |
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Code |
|
HVSON
|
| Package Equivalence Code |
|
SOLCC8,.12,20
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline, Heat Sink/Slug, Very Thin Profile
|
| Screening Level |
|
Ts 16949
|
| Seated Height-Max |
|
0.6 Mm
|
| Supply Voltage-Max |
|
5.5 V
|
| Supply Voltage-Min |
|
2 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Cmos
|
| Terminal Form |
|
No Lead
|
| Terminal Pitch |
|
0.5 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
2 Mm
|
| uPs/uCs/Peripheral ICs Type |
|
Cryptographic Authenticator
|
|
|
|