ATECC608A-SSHDA-B vs ATECC608A-W07DA-B feature comparison

ATECC608A-SSHDA-B

Part not found

Search for ATECC608A-SSHDA-B

ATECC608A-W07DA-B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIE, WAFER
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Date Of Intro 2018-10-04
Bus Compatibility I2C
Clock Frequency-Max 1 MHz
JESD-30 Code R-XUUC-N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code DIE
Package Equivalence Code WAFER
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Screening Level TS 16949
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
uPs/uCs/Peripheral ICs Type CRYPTOGRAPHIC AUTHENTICATOR
Base Number Matches 1

Compare ATECC608A-W07DA-B with alternatives