ATECC608A-TNGLORAU-G
vs
SLS32AIA010MH
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
UDFN-8
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.31.00.01
|
|
JESD-30 Code |
R-PDSO-N8
|
|
Length |
3 mm
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HVSON
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
0.6 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Width |
2 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR CIRCUIT
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ATECC608A-TNGLORAU-G with alternatives