ATECC608A-TNGTLSS-C vs ATECC608B-MAHCZ-T feature comparison

ATECC608A-TNGTLSS-C Microchip Technology Inc

Buy Now Datasheet

ATECC608B-MAHCZ-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop8,.23 Hvson, Solcc8,.12,20
Pin Count 8 8
Manufacturer Package Code SOIC-8 UDFN-8
Reach Compliance Code Compliant Compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 6 Weeks
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e4 e4
Length 4.9 Mm 3 Mm
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.23 SOLCC8,.12,20
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Seated Height-Max 1.75 Mm 0.6 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Dual
Width 3.9 Mm 2 Mm
uPs/uCs/Peripheral ICs Type Cryptographic Authenticator Cryptographic Authenticator
Base Number Matches 1 1
Bus Compatibility 1-Wire
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30