ATF-55143 vs ATF-55143-TR1G feature comparison

ATF-55143 Avago Technologies

Buy Now Datasheet

ATF-55143-TR1G Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description SMALL OUTLINE, R-PDSO-G4 LEAD FREE, PLASTIC, SC-70, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Avago Technologies Avago Technologies
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 5 V 5 V
Drain Current-Max (ID) 0.1 A 0.1 A
FET Technology HIGH ELECTRON MOBILITY HIGH ELECTRON MOBILITY
Highest Frequency Band C BAND C BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 15.5 dB 15.5 dB
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 7 1
HTS Code 8541.21.00.75
Case Connection SOURCE
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.27 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare ATF-55143 with alternatives

Compare ATF-55143-TR1G with alternatives