ATF16V8C-7PL vs GAL16V8B-7LP feature comparison

ATF16V8C-7PL Atmel Corporation

Buy Now Datasheet

GAL16V8B-7LP Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Dip, Dip20,.3 Dip, Dip20,.3
Pin Count 20 20
Reach Compliance Code Not Compliant Not Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 Macrocells Register Preload; Power-Up Reset
Clock Frequency-Max 100 Mhz 83.3 Mhz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e0
Length 25.908 Mm 26.125 Mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 7 8
Number of I/O Lines 8 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 7 Dedicated Inputs, 8 I/O 8 Dedicated Inputs, 8 I/O
Output Function Macrocell Macrocell
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Programmable Logic Type Flash Pld Ee Pld
Propagation Delay 7.5 Ns 9 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 Mm 4.57 Mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Commercial Extended
Terminal Finish Matte Tin Tin/Lead (Sn/Pb)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 1
Architecture Pal-Type
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64