ATMEGA103-6AI
vs
ATMEGA128L-8AN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64
|
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
4K BYTES OF EEPROM
|
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
CPU Family |
AVR RISC
|
AVR RISC
|
Clock Frequency-Max |
6 MHz
|
8 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e0
|
|
Length |
14 mm
|
14 mm
|
Number of I/O Lines |
48
|
53
|
Number of Terminals |
64
|
64
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
TQFP
|
Package Equivalence Code |
TQFP64,.63SQ,32
|
TQFP64,.63SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
4096
|
4096
|
ROM (words) |
65536
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Speed |
6 MHz
|
8 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
Core Architecture |
|
AVR
|
Device Core |
|
AVR
|
Clock Speed |
|
16
|
Ram |
|
4
|
Flash Memory |
|
128
|
Can |
|
0
|
Adc Channels |
|
8
|
Adc Resolution |
|
10
|
Supply Current-Max |
|
5.5 mA
|
|
|
|
Compare ATMEGA103-6AI with alternatives
Compare ATMEGA128L-8AN with alternatives