ATMEGA128A-AU vs ATMEGA128-16AU feature comparison

ATMEGA128A-AU Microchip Technology Inc

Buy Now Datasheet

ATMEGA128-16AU Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description 14 X 14 Mm, 1 Mm Height, 0.80 Mm Pitch, Green, Plastic, Ms-026aeb, Tqfp-64 Tqfp-64
Pin Count 64 64
Manufacturer Package Code TQFP-64 TQFP-64
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 10 Weeks
Has ADC Yes Yes
Additional Feature It Also Operates 8mhz At Mini 2.7v
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan No Yes
CPU Family Avr Risc Avr Risc
Clock Frequency-Max 16 Mhz 16 Mhz
DAC Channels Yes No
DMA Channels No No
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 14 Mm 14 Mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 53 53
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels Yes Yes
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TQFP TQFP
Package Equivalence Code TQFP64,.63SQ,32 TQFP64,.63SQ,32
Package Shape Square Square
Package Style Flatpack, Thin Profile Flatpack, Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
ROM (words) 131072 131072
ROM Programmability Flash Flash
Seated Height-Max 1.2 Mm 1.2 Mm
Speed 16 Mhz 16 Mhz
Supply Current-Max 19 Ma 19 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.8 Mm 0.8 Mm
Terminal Position Quad Quad
Width 14 Mm 14 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc Microcontroller, Risc
Base Number Matches 3 2
Format Fixed Point
Integrated Cache No
Low Power Mode Yes
Number of External Interrupts 8
Number of Serial I/Os 2
Number of Timers 4
On Chip Data RAM Width 8