ATMEGA164P-20AU-SL383 vs ATMEGA164P-20MN feature comparison

ATMEGA164P-20AU-SL383 Atmel Corporation

Buy Now Datasheet

ATMEGA164P-20MN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description QFP, TQFP44,.47SQ,32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family AVR RISC AVR RISC
JESD-30 Code S-PQFP-G44 S-PQCC-N44
Number of Terminals 44 44
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP HVQCCN
Package Equivalence Code TQFP44,.47SQ,32 LCC44,.28SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Current-Max 9 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 2
Has ADC YES
Address Bus Width
Clock Frequency-Max 20 MHz
DMA Channels NO
External Data Bus Width
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 32
PWM Channels YES
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Terminal Finish MATTE TIN
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Compare ATMEGA164P-20AU-SL383 with alternatives

Compare ATMEGA164P-20MN with alternatives