ATMEGA8535L-8PL vs ATMEGA8535L-8AJ feature comparison

ATMEGA8535L-8PL Atmel Corporation

Buy Now Datasheet

ATMEGA8535L-8AJ Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP QFP
Package Description DIP, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Pin Count 40 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 8 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T40 S-PQFP-G44
JESD-609 Code e3 e3
Length 52.324 mm 10 mm
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TQFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.826 mm 1.2 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare ATMEGA8535L-8PL with alternatives

Compare ATMEGA8535L-8AJ with alternatives