ATMEGA88PA-MU-SL383 vs ATMEGA88A-MUSL044 feature comparison

ATMEGA88PA-MU-SL383 Atmel Corporation

Buy Now Datasheet

ATMEGA88A-MUSL044 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description QCCN, LCC32,.2SQ,20 MLF-32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family AVR RISC AVR RISC
JESD-30 Code S-PQCC-N32 S-PQCC-N32
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Current-Max 9 mA 12 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Has ADC YES
Additional Feature ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Length 5 mm
Low Power Mode YES
Number of External Interrupts 2
Number of I/O Lines 23
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
PWM Channels YES
RAM (words) 1024
Screening Level TS 16949
Seated Height-Max 1 mm
Width 5 mm

Compare ATMEGA88PA-MU-SL383 with alternatives

Compare ATMEGA88A-MUSL044 with alternatives