ATMEGA8L-8MNR
vs
ATMEGA8L-8MI
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Package Description |
,
|
5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
16 MHz
|
8 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QFN
|
Pin Count |
|
32
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
CPU Family |
|
AVR RISC
|
Clock Frequency-Max |
|
8 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-XQCC-N32
|
JESD-609 Code |
|
e0
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
23
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1024
|
Seated Height-Max |
|
1 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare ATMEGA8L-8MI with alternatives