ATSAM4SD32CA-AU
vs
ATSAM4SD32CB-CFU
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
VFBGA-100
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.31.00.01
|
Has ADC |
|
YES
|
Address Bus Width |
|
24
|
Bit Size |
|
32
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
YES
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
8
|
JESD-30 Code |
|
S-PBGA-B100
|
Length |
|
7 mm
|
Number of I/O Lines |
|
79
|
Number of Terminals |
|
100
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VFBGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1 mm
|
Speed |
|
120 MHz
|
Supply Voltage-Max |
|
1.32 V
|
Supply Voltage-Min |
|
1.08 V
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER, RISC
|
Base Number Matches |
|
1
|
|
|
|
Compare ATSAM4SD32CB-CFU with alternatives