ATSAMD51J19A-MFT
vs
ATSAMD51J19A-MF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VQFN-64
|
VQFN-64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
CPU Family |
CORTEX-M4F
|
CORTEX-M4F
|
Clock Frequency-Max |
48 MHz
|
48 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-XQCC-N64
|
S-XQCC-N64
|
JESD-609 Code |
e3
|
e3
|
Length |
9 mm
|
9 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
32
|
32
|
Number of External Interrupts |
16
|
16
|
Number of I/O Lines |
51
|
51
|
Number of Terminals |
64
|
64
|
Number of Timers |
13
|
13
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
196608
|
196608
|
RAM (words) |
196608
|
196608
|
ROM (words) |
524288
|
524288
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; ISO/TS-16949
|
AEC-Q100; ISO/TS-16949
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
100 MHz
|
100 MHz
|
Supply Current-Max |
60 mA
|
60 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATSAMD51J19A-MFT with alternatives
Compare ATSAMD51J19A-MF with alternatives