ATSAML11E15A-AZT
vs
ATSAML11E15A-AUTKPH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TQFP-32
|
TQFP-32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
CPU Family |
CORTEX-M23
|
CORTEX-M23
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
Length |
7 mm
|
7 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
8
|
8
|
Number of External Interrupts |
8
|
8
|
Number of I/O Lines |
25
|
25
|
Number of Terminals |
32
|
32
|
Number of Timers |
3
|
3
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
TQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
FLATPACK, THIN PROFILE
|
RAM (bytes) |
8192
|
8192
|
RAM (words) |
8192
|
8192
|
ROM (words) |
32768
|
32768
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
TS 16949
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
0.247 mA
|
0.247 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Number of Serial I/Os |
|
3
|
Package Equivalence Code |
|
TQFP32,.35SQ,32
|
|
|
|
Compare ATSAML11E15A-AZT with alternatives
Compare ATSAML11E15A-AUTKPH with alternatives