ATSAML11E16A-UUTKPH
vs
ATSAML11E16A-AZT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
WLCSP-32
|
TQFP-32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PBGA-B32
|
S-PQFP-G32
|
Length |
2.79 mm
|
7 mm
|
Number of I/O Lines |
25
|
25
|
Number of Terminals |
32
|
32
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
AEC-Q100; TS 16949
|
Seated Height-Max |
0.482 mm
|
1.2 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
1.2 V
|
3.63 V
|
Supply Voltage-Min |
0.9 V
|
1.62 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
2.79 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Boundary Scan |
|
NO
|
CPU Family |
|
CORTEX-M23
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
8
|
Number of External Interrupts |
|
8
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
RAM (bytes) |
|
16384
|
RAM (words) |
|
16384
|
ROM (words) |
|
65536
|
Supply Current-Max |
|
0.247 mA
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare ATSAML11E16A-UUTKPH with alternatives
Compare ATSAML11E16A-AZT with alternatives