ATSAMV70Q20B-AAB
vs
ATSAMV70Q20B-CFBT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LQFP-144
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
|
Address Bus Width |
24
|
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
|
CPU Family |
CORTEX-M7
|
|
Clock Frequency-Max |
150 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
16
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G144
|
|
JESD-609 Code |
e3
|
|
Length |
20 mm
|
|
Low Power Mode |
NO
|
|
Number of DMA Channels |
24
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
114
|
|
Number of Serial I/Os |
8
|
|
Number of Terminals |
144
|
|
Number of Timers |
12
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP144,.87SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
300 MHz
|
|
Supply Voltage-Max |
1.32 V
|
|
Supply Voltage-Min |
1.2 V
|
|
Supply Voltage-Nom |
1.4 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
20 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ATSAMV70Q20B-AAB with alternatives
Compare ATSAMV70Q20B-CFBT with alternatives