ATTINY817-MNR vs ATTINY817-MF feature comparison

ATTINY817-MNR Atmel Corporation

Buy Now Datasheet

ATTINY817-MF Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description , VQFN-24
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-09-13 2019-07-03
Samacsys Manufacturer Microchip Microchip
Bit Size 8 8
On Chip Program ROM Width 8 8
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 7 Weeks
Has ADC YES
Additional Feature ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ AND 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Boundary Scan NO
CPU Family AVR RISC
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-XQCC-N24
Length 4 mm
Low Power Mode YES
Number of External Interrupts 22
Number of I/O Lines 22
Number of Serial I/Os 1
Number of Terminals 24
Number of Timers 3
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 512
RAM (words) 512
Seated Height-Max 0.9 mm
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

Compare ATTINY817-MF with alternatives