ATTINY817-MNR
vs
ATTINY817-MZT-VAO
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
VQFN-24
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2016-09-13
|
2018-03-16
|
Samacsys Manufacturer |
Microchip
|
|
Bit Size |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
20 MHz
|
16 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
4.5 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Boundary Scan |
|
NO
|
CPU Family |
|
AVR RISC
|
Clock Frequency-Max |
|
16 MHz
|
DAC Channels |
|
YES
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQCC-N24
|
Length |
|
4 mm
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
22
|
Number of I/O Lines |
|
22
|
Number of Serial I/Os |
|
1
|
Number of Terminals |
|
24
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
|
512
|
RAM (words) |
|
512
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
0.9 mm
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
4 mm
|
|
|
|
Compare ATTINY817-MZT-VAO with alternatives