ATTINY84A-MMHR
vs
C8051F980-GM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
ATMEL CORP
|
SILICON LABORATORIES INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20
|
3 X 3 MM, ROHS COMPLIANT, QFN-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Core Architecture |
AVR
|
|
Device Core |
AVR
|
|
Clock Speed |
20
|
|
Ram |
0.5
|
|
Flash Memory |
8
|
|
Can |
0
|
|
Adc Channels |
8
|
|
Adc Resolution |
10
|
|
Samacsys Manufacturer |
Microchip
|
Silicon Labs
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ
|
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
CPU Family |
AVR RISC
|
8051
|
Clock Frequency-Max |
20 MHz
|
25 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-N20
|
S-XQCC-N20
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
3 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
12
|
16
|
Number of Terminals |
20
|
20
|
Number of Timers |
2
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
16
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC20,.11SQ,18
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
512
|
512
|
ROM (words) |
4096
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.85 mm
|
0.6 mm
|
Speed |
20 MHz
|
25 MHz
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
2.4 V
|
Supply Voltage-Nom |
5 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.45 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
3 mm
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ATTINY84A-MMHR with alternatives
Compare C8051F980-GM with alternatives