AUIR3316
vs
IR3313STRRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
ROHS COMPLIANT, TO-220, 5 PIN
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Built-in Protections |
TRANSIENT; OVER CURRENT
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits |
1
|
|
Interface IC Type |
LATCH BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-XSFM-T5
|
R-PSSO-G4
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
4
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
23 A
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP5,.1,67TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
26 V
|
32 V
|
Supply Voltage-Min |
6 V
|
6 V
|
Supply Voltage-Nom |
14 V
|
14 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Turn-off Time |
350 µs
|
200 µs
|
Turn-on Time |
300 µs
|
80 µs
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
5
|
JESD-609 Code |
|
e3
|
Length |
|
10.16 mm
|
Moisture Sensitivity Level |
|
1
|
Output Peak Current Limit-Nom |
|
100 A
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Width |
|
9.08 mm
|
|
|
|
Compare AUIR3316 with alternatives
Compare IR3313STRRPBF with alternatives