Part Details for IR3313STRRPBF by International Rectifier
Overview of IR3313STRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for IR3313STRRPBF
IR3313STRRPBF CAD Models
IR3313STRRPBF Part Data Attributes
|
IR3313STRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3313STRRPBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 100A, PSSO4, LEAD FREE, D2PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 200 µs | |
Turn-on Time | 80 µs | |
Width | 9.08 mm |
Alternate Parts for IR3313STRRPBF
This table gives cross-reference parts and alternative options found for IR3313STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3313STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3313STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | International Rectifier | IR3313STRRPBF vs AUIR3313STRL |
AUIR3313S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | Infineon Technologies AG | IR3313STRRPBF vs AUIR3313S |
IR3313STRLPBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, 100A, PSSO4, LEAD FREE, D2PAK-5 | International Rectifier | IR3313STRRPBF vs IR3313STRLPBF |
AUIR3313STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | Infineon Technologies AG | IR3313STRRPBF vs AUIR3313STRL |