AVS476M04B12T
vs
AVS476M04B12B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
, 2217
|
, 2217
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
12300 mΩ
|
12300 mΩ
|
Height |
5.4 mm
|
5.4 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Length |
5.5 mm
|
5.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
4 V
|
4 V
|
Ripple Current |
34 mA
|
34 mA
|
Series |
AVS(4 VOLT)
|
AVS(4 VOLT)
|
Size Code |
2217
|
2217
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.35
|
0.35
|
Terminal Finish |
Tin/Lead (Sn95Pb5)
|
Tin/Lead (Sn95Pb5)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
AVS
|
|
|
|
Compare AVS476M04B12T with alternatives
Compare AVS476M04B12B with alternatives