AZ1117H-ADJTRE1
vs
MC33269T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
BCD SEMICONDUCTOR MANUFACTURING LTD
|
MOTOROLA INC
|
Part Package Code |
SOT-223
|
SFM
|
Package Description |
ROHS COMPLIANT, SOT-223, 4 PIN
|
, SIP3,.1TB
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.25 V
|
1.35 V
|
Dropout Voltage1-Nom |
1.15 V
|
1.1 V
|
Input-Output Voltage Differential-Max |
10 V
|
15 V
|
Input-Output Voltage Differential-Min |
1.5 V
|
1.25 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PSFM-T3
|
Length |
6.5 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
0.8 A
|
Output Voltage1-Max |
12 V
|
19 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOT-223
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.5 mm
|
|
Base Number Matches |
2
|
5
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.017
|
Load Regulation-Max(%) |
|
0.5%
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MC33269T with alternatives