AZ21501-1A-24DE
vs
AZ21501-1AE-3DE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.75
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
2
|
2
|
Body Breadth |
|
27.6 mm
|
Body Height |
|
20.5 mm
|
Body Length or Diameter |
|
32.5 mm
|
Coil Operate Voltage(DC) |
|
2.25 V
|
Coil Resistance |
|
10 Ω
|
Coil Voltage(DC)-Max |
|
3.9 V
|
Coil Voltage-Nom |
|
3 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Power Rating R Load |
|
7200VA@300VAC
|
Contact (AC) Max Rating R Load |
|
40A@300VAC
|
Contact Current(AC)-Max |
|
40 A
|
Contact Current(DC)-Max |
|
40 A
|
Contact (DC) Max Power Rating R Load |
|
1200W@110VDC
|
Contact (DC) Max Rating R Load |
|
40A@110VDC
|
Contact Resistance |
|
50 mΩ
|
Contact Voltage(AC)-Max |
|
300 V
|
Contact Voltage(DC)-Max |
|
110 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
5
|
Operate Time |
|
15 ms
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Physical Dimension |
|
32.5mm x 27.6mm x 20.5mm
|
Reference Standard |
|
UL
|
Relay Action |
|
LATCHED
|
Relay Form |
|
1 FORM A
|
Relay Function |
|
SPST
|
Release Time |
|
10 ms
|
Sealing |
|
EPOXY
|
Terminal Finish |
|
TIN
|
Terminal Length |
|
0.0032994665989331978 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare AZ21501-1A-24DE with alternatives
Compare AZ21501-1AE-3DE with alternatives