AZ743-2A-115AEF
vs
AZ743-2A-115AF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e3
|
e3
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.49.00.50
|
Body Breadth |
|
13.2 mm
|
Body Height |
|
16.2 mm
|
Body Length or Diameter |
|
29.5 mm
|
Coil Operate Voltage(AC) |
|
86.3 V
|
Coil Resistance |
|
8100 Ω
|
Coil Voltage(AC)-Max |
|
149.5 V
|
Coil Voltage-Nom |
|
115 V
|
Coil/Input Supply Type |
|
AC
|
Contact (AC) Max Power Rating R Load |
|
2500VA@400VAC
|
Contact (AC) Max Rating R Load |
|
10A@400VAC
|
Contact Current(AC)-Max |
|
10 A
|
Contact Current(DC)-Max |
|
10 A
|
Contact (DC) Max Power Rating R Load |
|
240W@150VDC
|
Contact (DC) Max Rating R Load |
|
10A@150VDC
|
Contact Resistance |
|
50 mΩ
|
Contact Voltage(AC)-Max |
|
400 V
|
Contact Voltage(DC)-Max |
|
150 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
Silver Cadmium Oxide
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Operate Time |
|
7 ms
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
29.5mm x 13.2mm x 16.2mm
|
Reference Standard |
|
UL; VDE
|
Relay Action |
|
LATCHED
|
Relay Form |
|
2 FORM A
|
Relay Function |
|
DPST
|
Release Time |
|
4 ms
|
Terminal Length |
|
0.004099568199136398 inch
|
Termination Type |
|
SOLDER
|
|
|
|