AZ951-1CH-24DE
vs
AZ951-1CH-3DE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
10.75 mm
|
10.75 mm
|
Body Height |
11.81 mm
|
11.81 mm
|
Body Length or Diameter |
15.75 mm
|
15.75 mm
|
Coil Operate Voltage(DC) |
18 V
|
2.25 V
|
Coil Resistance |
1280 Ω
|
20 Ω
|
Coil Voltage(DC)-Max |
32 V
|
3.3 V
|
Coil Voltage-Nom |
24 V
|
3 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
625VA@300VAC
|
625VA@300VAC
|
Contact (AC) Max Rating R Load |
5A@300VAC
|
5A@300VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Power Rating R Load |
150W@60VDC
|
150W@60VDC
|
Contact (DC) Max Rating R Load |
5A@150VDC
|
5A@150VDC
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Voltage(AC)-Max |
300 V
|
300 V
|
Contact Voltage(DC)-Max |
150 V
|
150 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Nickel
|
Silver Nickel
|
End Contact Plating |
GOLD
|
GOLD
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
5
|
5
|
Operate Time |
5 ms
|
5 ms
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Physical Dimension |
15.75mm x 10.75mm x 11.81mm
|
15.75mm x 10.75mm x 11.81mm
|
Reference Standard |
UL
|
UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
1 ms
|
1 ms
|
Sealing |
EPOXY
|
EPOXY
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Length |
0.003200406400812802 inch
|
0.003200406400812802 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AZ951-1CH-24DE with alternatives
Compare AZ951-1CH-3DE with alternatives