B0540W
vs
B0540WG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.46 V
|
0.62 V
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
5.5 A
|
5.5 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.5 A
|
0.5 A
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8541.10.00.70
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
40 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
0.41 W
|
Reverse Current-Max |
|
20 µA
|
Reverse Test Voltage |
|
40 V
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare B0540W with alternatives
Compare B0540WG with alternatives