B0727-BLB
vs
B0727-BSB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO, COMPATIBLE WITH BROADCOM ADSL2 BCM6348
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO, COMPATIBLE WITH BROADCOM ADSL2 BCM6348
|
Approvals |
UL
|
UL
|
DC Unbalance Current-Max |
|
|
Height |
12.7 mm
|
12.7 mm
|
JESD-609 Code |
e2
|
e0
|
Length |
13.46 mm
|
13.46 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Lead (Sn/Pb)
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
13 mm
|
13 mm
|
Base Number Matches |
1
|
1
|
|
|
|