B07D692BZ2-0011 vs 3-1617004-2 feature comparison

B07D692BZ2-0011 TE Connectivity

Buy Now Datasheet

3-1617004-2 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Factory Lead Time 19 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 13.33 mm 13.33 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.03 mm 26.03 mm
Coil Current(DC)-Max 0.088 A 0.088 A
Coil Operate Voltage(DC) 13 V 13 V
Coil Power 2340 mW 2340 mW
Coil Release Voltage(DC) 2.3 V 2.3 V
Coil Resistance 300 Ω 300 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil Voltage-Nom 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE SILVER CADMIUM OXIDE
Input Switching Control Type Random Random
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 8 8
Operate Time 15 ms 15 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Physical Dimension 26.03mm x 13.33mm x 25.65mm 26.03mm x 13.33mm x 25.65mm
Reference Standard M39016 M39016
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 15 ms 15 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Length 0.007899415798831598 inch 0.007899415798831598 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare B07D692BZ2-0011 with alternatives

Compare 3-1617004-2 with alternatives