Part Details for B07D692BZ2-0011 by TE Connectivity
Overview of B07D692BZ2-0011 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B07D692BZ2-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8321
|
Newark | B07D692Bz2-0011 = M5757/23-001 |Cii Te Connectivity B07D692BZ2-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.5200 / $276.1700 | Buy Now |
DISTI #
16M1120
|
Newark | Relay, Dpdt, 115Vac, 28Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:5A, Product Range:07 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:115Vac, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity B07D692BZ2-0011 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.1900 | Buy Now |
DISTI #
A132175-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 26.5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.2980 / $292.8200 | Buy Now |
DISTI #
655-B07D692BZ2-0011
|
Mouser Electronics | Industrial Relays 26.5V 10A 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$273.3000 / $292.8200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.45x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
100 On Order |
|
$169.0100 / $280.2600 | Buy Now |
DISTI #
AMPM5757/23-001
|
Interstate Connecting Components | 3-1617004-2 | 0189 On Order |
|
$117.4230 / $130.4701 | Buy Now |
DISTI #
TE Connectivity B07D692BZ2-0011
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 300Ohm 10A DPDT (44.45x13.34x25.65)mm Flange Military Relay RoHS: Compliant |
100 On Order |
|
$169.0100 / $280.2600 | Buy Now |
Part Details for B07D692BZ2-0011
B07D692BZ2-0011 CAD Models
B07D692BZ2-0011 Part Data Attributes:
|
B07D692BZ2-0011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B07D692BZ2-0011
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 26.03mm x 13.33mm x 25.65mm | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007899415798831598 inch | |
Termination Type | SOLDER |
Alternate Parts for B07D692BZ2-0011
This table gives cross-reference parts and alternative options found for B07D692BZ2-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B07D692BZ2-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B07D992BZ2-0050 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D692BZ2-0011 vs B07D992BZ2-0050 |
1617005-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D692BZ2-0011 vs 1617005-9 |
1-1617004-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | B07D692BZ2-0011 vs 1-1617004-0 |
B07D932BC2-0348 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D692BZ2-0011 vs B07D932BC2-0348 |
3-1617004-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | B07D692BZ2-0011 vs 3-1617004-2 |