B20B-PADKS-1 vs 582203250 feature comparison

B20B-PADKS-1 JST Manufacturing

Buy Now Datasheet

582203250 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer J S T MFG CO LTD W+P PRODUCTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BAG PACKAGING
Board Mounting Option POSITIONING PIN SPLIT BOARD LOCK
Body Breadth 0.374 inch 0.378 inch
Body Depth 0.402 inch 0.504 inch
Body Length 0.866 inch 1.705 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON CU SN ON NI
Contact Finish Termination TIN/LEAD OVER COPPER TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.165 inch
Mating Contact Row Spacing 0.079 inch 0.165 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 5.5118 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 9 A
Reference Standard UL, CSA UL
Terminal Length 0.134 inch 0.13 inch
Terminal Pitch 2.0066 mm 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Mounting Option 2 FRICTION LOCK

Compare B20B-PADKS-1 with alternatives

Compare 582203250 with alternatives