B32591C6683J189
vs
B32592C6683J008
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Package Description |
,
|
, 7120
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.80
|
Additional Feature |
RATED VOLTAGE: 200 V
|
|
Capacitance |
0.068 µF
|
0.068 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYETHYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
B32591
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR
|
Bulk
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
2
|
Height |
|
11.5 mm
|
Length |
|
18 mm
|
Package Style |
|
Radial
|
Rated (AC) Voltage (URac) |
|
200 V
|
Series |
|
B32592
|
Size Code |
|
7120
|
Terminal Pitch |
|
15 mm
|
Width |
|
5 mm
|
|
|
|
Compare B32591C6683J189 with alternatives