B39431-B3550-U310
vs
PAFC433.92AR00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Center or Cutoff Frequency (fo/fc) |
433.92 MHz
|
433.92 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1.35 mm
|
1.6 mm
|
Input Impedance |
50 OHM
|
|
Insertion Loss-Max |
4 dB
|
4 dB
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
95 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
|
Package Material |
CERAMIC
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|