B39431B3743H110
vs
B39431-B3760-Z810
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RF360 EUROPE GMBH
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
RF360
|
|
Additional Feature |
INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS
|
INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS
|
Attenuation Frequency (+/- delta f)-Max |
1180 kHz
|
|
Attenuation Frequency (+/- delta f)-Min |
1020 kHz
|
|
Attenuation@Freq-Max |
30 dB
|
|
Center or Cutoff Frequency (fo/fc) |
433.92 MHz
|
433.92 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1 mm
|
1.5 mm
|
Input Impedance |
350 OHM//2.2 pF
|
240 OHM//2.4 pF
|
Insertion Loss-Max |
2.6 dB
|
2.6 dB
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3.8 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Output Impedance |
350 OHM//2.2 pF Ω
|
240 OHM//2.4 pF Ω
|
Terminal Finish |
NICKEL GOLD
|
GOLD OVER NICKEL
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
B3760
|
Physical Dimension |
|
L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch)
|
|
|
|