B39431B3743H110
vs
B39431B3575U310
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RF360 EUROPE GMBH
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
RF360
|
|
Additional Feature |
INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS
|
INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS
|
Attenuation Frequency (+/- delta f)-Max |
1180 kHz
|
|
Attenuation Frequency (+/- delta f)-Min |
1020 kHz
|
|
Attenuation@Freq-Max |
30 dB
|
|
Center or Cutoff Frequency (fo/fc) |
433.92 MHz
|
433.92 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1 mm
|
1.35 mm
|
Input Impedance |
350 OHM//2.2 pF
|
360 OHM//2 pF
|
Insertion Loss-Max |
2.6 dB
|
4.7 dB
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Output Impedance |
350 OHM//2.2 pF Ω
|
360 OHM//2.1 pF Ω
|
Terminal Finish |
NICKEL GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Width |
3 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
Package Material |
|
CERAMIC
|
|
|
|