B39871R808H210
vs
B39871R2711U310
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
ROHS COMPLIANT, SMD, QCC4A, 4 PIN
|
ROHS COMPLIANT, SMD, QCC8C, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Crystal/Resonator Type |
1-PORT
|
2-PORT
|
Insertion Loss |
1.6 dB
|
9 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
868.35 MHz
|
868.35 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
Parallel Capacitance |
1.8 pF
|
1.9 pF
|
Physical Dimension |
L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch)
|
L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch)
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B39871R808H210 with alternatives
Compare B39871R2711U310 with alternatives