B41123A7107M000
vs
UWZ1V101MCLGS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
NICHICON CORP
|
Package Description |
, 2826
|
, 2626
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Height |
7.7 mm
|
|
Length |
7 mm
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
|
Packing Method |
TR
|
TAPE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
84 mA
|
84 mA
|
Series |
B41123
|
|
Size Code |
2826
|
2626
|
Width |
6.6 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.22.00
|
Additional Feature |
|
NON SOLVENT-PROOF
|
JESD-609 Code |
|
e6
|
Leakage Current |
|
0.035 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.14
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare UWZ1V101MCLGS with alternatives