B41821A4107M000
vs
MK1C107M05011FS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Samacsys Manufacturer |
TDK
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
3300 mΩ
|
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.016 mA
|
0.048 mA
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
B41821
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
180 mA
|
125 mA
|
Series |
B41821(16 V)
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.2
|
0.16
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
2 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B41821A4107M000 with alternatives
Compare MK1C107M05011FS with alternatives